
LTC2851MPS8#PBF | |
|---|---|
DigiKey Part Number | LTC2851MPS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2851MPS8#PBF |
Description | IC TRANSCEIVER FULL 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2851MPS8#PBF Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Analog Devices Inc. | Data Rate 20Mbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SO |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $118.31000 | $118.31 |
| 10 | $93.30600 | $933.06 |
| 25 | $87.06560 | $2,176.64 |
| 100 | $80.20570 | $8,020.57 |
| 300 | $76.37993 | $22,913.98 |
| 500 | $74.96594 | $37,482.97 |
| 1,000 | $73.34392 | $73,343.92 |

