


LTC2755ACUP-16#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2755ACUP-16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2755ACUP-16#PBF |
Description | IC DAC 16BIT A-OUT 64QFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2755ACUP-16#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 4 | |
Settling Time | 2µs (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.4, ±0.2 | |
Architecture | Multiplying DAC | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 64-WFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $337.93000 | $337.93 |
| 10 | $251.67300 | $2,516.73 |
| 40 | $237.20850 | $9,488.34 |



