LTC2656CCFE-L16#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $264.08000
Datasheet
20-TSSOP EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-TSSOP EP
20-TSSOP EP Pad View
High Speed Converters by Analog Devices

LTC2656CCFE-L16#TRPBF

DigiKey Part Number
LTC2656CCFE-L16#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2656CCFE-L16#TRPBF
Description
IC DAC 16BIT V-OUT 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 8 20-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC2656CCFE-L16#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Number of D/A Converters
8
Settling Time
8.9µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±6, ±0.3
Architecture
-
Operating Temperature
0°C ~ 70°C
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
20-TSSOP-EP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$173.28360$433,209.00
Manufacturers Standard Package