Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 1A 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 1A 10-WFDFN Exposed Pad
Introducing Power by Linear

LTC3536EDD#TRPBF

DigiKey Part Number
LTC3536EDD#TRPBFTR-ND - Tape & Reel (TR)
LTC3536EDD#TRPBFCT-ND - Cut Tape (CT)
LTC3536EDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3536EDD#TRPBF
Description
IC REG BUCK BOOST ADJ 1A 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 1A 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3536EDD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
300kHz ~ 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,819
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$72.02000$72.02
10$55.92300$559.23
25$51.90720$1,297.68
100$47.92560$4,792.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$41.96622$104,915.55
Manufacturers Standard Package