LTC2640CTS8-HM8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $14.02932
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $14.02932
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $13.03496
Datasheet
TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-8
High Speed Converters by Analog Devices

LTC2640CTS8-HM8#TRPBF

DigiKey Part Number
LTC2640CTS8-HM8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2640CTS8-HM8#TRPBF
Description
IC DAC 8BIT V-OUT TSOT23-8
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC2640CTS8-HM8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
8
Number of D/A Converters
1
Settling Time
3.7µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±0.05, ±0.5 (Max)
Architecture
-
Operating Temperature
0°C ~ 70°C
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$13.03496$32,587.40
Manufacturers Standard Package