Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 3A 12-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3307AJV#TRPBF

DigiKey Part Number
505-LTC3307AJV#TRPBFTR-ND - Tape & Reel (TR)
505-LTC3307AJV#TRPBFCT-ND - Cut Tape (CT)
505-LTC3307AJV#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3307AJV#TRPBF
Description
IC REG BUCK ADJ 3A 12LQFN
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 3A 12-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3307AJV#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.25V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-LQFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,928
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$55.58000$55.58
10$42.76800$427.68
25$39.57520$989.38
100$36.06280$3,606.28
250$35.97564$8,993.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$32.62028$81,550.70
Manufacturers Standard Package