LTC2637IMS-LMX12#PBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 111
Unit Price: $214.01000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $131.75835
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $131.75835
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 4
Unit Price: $214.01000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $131.75835
Datasheet
12 Bit Digital to Analog Converter 8 16-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 8 16-MSOP
High Speed Converters by Analog Devices

LTC2637IMS-LMX12#PBF

DigiKey Part Number
LTC2637IMS-LMX12#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2637IMS-LMX12#PBF
Description
IC DAC 12BIT 16-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 8 16-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2637IMS-LMX12#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Number of D/A Converters
8
Settling Time
4.5µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1, ±1 (Max)
Architecture
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-TFSOP (0.118", 3.00mm Width)
Supplier Device Package
16-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
37$153.29757$5,672.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.