16-QFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-QFN EP
High Speed Converters by Analog Devices

LTC2635HUD-LMX10#PBF

DigiKey Part Number
505-LTC2635HUD-LMX10#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2635HUD-LMX10#PBF
Description
IC DAC 10BIT V-OUT 16QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 4 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2635HUD-LMX10#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
10
Number of D/A Converters
4
Settling Time
4.1µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.2, ±0.5 (Max)
Architecture
-
Operating Temperature
-40°C ~ 125°C
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$94.75000$94.75
10$64.91600$649.16
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.