


LTC2634HUD-LMI10#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2634HUD-LMI10#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2634HUD-LMI10#PBF |
Description | IC DAC 10BIT 16-QFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 4 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2634HUD-LMI10#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 4 | |
Settling Time | 3.8µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.2, ±0.5 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $96.77000 | $96.77 |
| 10 | $75.85200 | $758.52 |
| 25 | $70.61920 | $1,765.48 |
| 121 | $64.23645 | $7,772.61 |
| 363 | $61.19537 | $22,213.92 |
| 605 | $60.07063 | $36,342.73 |
| 1,089 | $58.96197 | $64,209.59 |





