



LTC2634HMSE-HMX12#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2634HMSE-HMX12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2634HMSE-HMX12#PBF |
Description | IC DAC 12BIT 10-MSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2634HMSE-HMX12#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 4.8µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±1, ±1 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $131.05000 | $131.05 |
| 10 | $103.74700 | $1,037.47 |
| 50 | $92.80100 | $4,640.05 |
| 100 | $89.41290 | $8,941.29 |
| 250 | $85.83508 | $21,458.77 |
| 500 | $83.67908 | $41,839.54 |
| 1,000 | $81.90464 | $81,904.64 |





