LTC2633HTS8-HI10#TRMPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $38.31913
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $40.32448
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $38.31913
Datasheet
10 Bit Digital to Analog Converter 2 TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 2 TSOT-23-8
High Speed Converters by Analog Devices

LTC2633HTS8-HI10#TRMPBF

DigiKey Part Number
505-LTC2633HTS8-HI10#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC2633HTS8-HI10#TRMPBFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LTC2633HTS8-HI10#TRMPBF
Description
IC DAC 10BIT TSOT-23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 2 TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC2633HTS8-HI10#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Supply, Digital
5V
Part Status
Active
INL/DNL (LSB)
±0.2, ±0.5 (Max)
Number of Bits
10
Operating Temperature
-40°C ~ 125°C
Number of D/A Converters
2
Package / Case
SOT-23-8 Thin, TSOT-23-8
Settling Time
4µs (Typ)
Supplier Device Package
TSOT-23-8
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2633HTS8-HI10#TRPBFAnalog Devices Inc.0LTC2633HTS8-HI10#TRPBF-ND$38.31913Parametric Equivalent
LTC2633HTS8-HZ10#TRMPBFAnalog Devices Inc.0LTC2633HTS8-HZ10#TRMPBF-ND$40.32448Parametric Equivalent
LTC2633HTS8-HZ10#TRPBFAnalog Devices Inc.0LTC2633HTS8-HZ10#TRPBF-ND$38.31913Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$72.68000$72.68
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$40.32448$20,162.24
1,000$39.34900$39,349.00
1,500$38.86051$58,290.76
Manufacturers Standard Package