LTC2633CTS8-LO8#TRMPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 1,275
Unit Price: $50.42000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $19.39849
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $19.39849
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 680
Unit Price: $50.42000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $19.39849
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 912
Unit Price: $50.42000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $19.39849
Datasheet
TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-8
High Speed Converters by Analog Devices

LTC2633CTS8-LO8#TRMPBF

DigiKey Part Number
505-LTC2633CTS8-LO8#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC2633CTS8-LO8#TRMPBFCT-ND - Cut Tape (CT)
505-LTC2633CTS8-LO8#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2633CTS8-LO8#TRMPBF
Description
IC DAC 8BIT V-OUT TSOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 2 TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC2633CTS8-LO8#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Number of D/A Converters
2
Settling Time
3.4µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.05, ±0.5 (Max)
Architecture
-
Operating Temperature
0°C ~ 70°C
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$52.06000$52.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$19.67980$9,839.90
1,000$19.39849$19,398.49
Manufacturers Standard Package