


ADP172ACBZ-0.9-R7 | |
|---|---|
DigiKey Part Number | 505-ADP172ACBZ-0.9-R7TR-ND - Tape & Reel (TR) 505-ADP172ACBZ-0.9-R7CT-ND - Cut Tape (CT) 505-ADP172ACBZ-0.9-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP172ACBZ-0.9-R7 |
Description | IC REG LINEAR 0.9V 300MA 4-WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-WLCSP (0.95x1.03) |
Datasheet | Datasheet |
EDA/CAD Models | ADP172ACBZ-0.9-R7 Models |
Category | Current - Quiescent (Iq) 60 µA |
Mfr | Current - Supply (Max) 260 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 73dB ~ 47dB (1kHz ~ 100kHz) |
Part Status Active | Control Features Enable, Soft Start |
Output Configuration | Protection Features Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 3.6V | Package / Case 4-UFBGA, WLCSP |
Voltage - Output (Min/Fixed) 0.9V | Supplier Device Package 4-WLCSP (0.95x1.03) |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.93000 | $10.93 |
| 10 | $7.95800 | $79.58 |
| 25 | $7.21200 | $180.30 |
| 100 | $6.38480 | $638.48 |
| 250 | $5.99116 | $1,497.79 |
| 500 | $5.75340 | $2,876.70 |
| 1,000 | $5.66050 | $5,660.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.31641 | $15,949.23 |
| 6,000 | $5.19819 | $31,189.14 |
| 9,000 | $5.13899 | $46,250.91 |
| 15,000 | $5.07344 | $76,101.60 |








