


LTC2633ACTS8-HZ12#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2633ACTS8-HZ12#TRMPBFTR-ND - Tape & Reel (TR) LTC2633ACTS8-HZ12#TRMPBFCT-ND - Cut Tape (CT) LTC2633ACTS8-HZ12#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2633ACTS8-HZ12#TRMPBF |
Description | IC DAC 12BIT TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2633ACTS8-HZ12#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 4.7µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.5, ±1 (Max) | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $81.06000 | $81.06 |
| 10 | $63.18200 | $631.82 |
| 25 | $58.72120 | $1,468.03 |
| 100 | $54.59240 | $5,459.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $51.57808 | $25,789.04 |
| 1,000 | $50.38415 | $50,384.15 |
| 1,500 | $49.78650 | $74,679.75 |

