12 Bit Digital to Analog Converter 2 TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 2 TSOT-23-8
High Speed Converters by Analog Devices

LTC2632CTS8-LZ12#TRMPBF

DigiKey Part Number
505-LTC2632CTS8-LZ12#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC2632CTS8-LZ12#TRMPBFCT-ND - Cut Tape (CT)
505-LTC2632CTS8-LZ12#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2632CTS8-LZ12#TRMPBF
Description
IC DAC 12BIT TSOT-23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC2632CTS8-LZ12#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of D/A Converters
2
Settling Time
4.4µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1, ±1 (Max)
Architecture
-
Operating Temperature
0°C ~ 70°C
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 863
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$66.35000$66.35
10$51.37600$513.76
25$47.64200$1,191.05
100$43.77460$4,377.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$41.60408$20,802.04
1,000$40.60303$40,603.03
1,500$40.10179$60,152.69
Manufacturers Standard Package