


LTC2632CTS8-HZ8#TRMPBF | |
---|---|
DigiKey Part Number | LTC2632CTS8-HZ8#TRMPBFTR-ND - Tape & Reel (TR) LTC2632CTS8-HZ8#TRMPBFCT-ND - Cut Tape (CT) LTC2632CTS8-HZ8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2632CTS8-HZ8#TRMPBF |
Description | IC DAC 8BIT V-OUT TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2632CTS8-HZ8#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 2 | |
Settling Time | 3.9µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.05, ±0.5 (Max) | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.42000 | $50.42 |
10 | $33.25500 | $332.55 |
25 | $28.77120 | $719.28 |
100 | $23.70020 | $2,370.02 |
250 | $21.21100 | $5,302.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $19.67980 | $9,839.90 |
1,000 | $19.39849 | $19,398.49 |