


LTC2632CTS8-HI12#TRMPBF | |
---|---|
DigiKey Part Number | LTC2632CTS8-HI12#TRMPBFTR-ND - Tape & Reel (TR) LTC2632CTS8-HI12#TRMPBFCT-ND - Cut Tape (CT) LTC2632CTS8-HI12#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2632CTS8-HI12#TRMPBF |
Description | IC DAC 12BIT V-OUT TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2632CTS8-HI12#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 4.9µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±1, ±1 (Max) | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $71.35000 | $71.35 |
10 | $47.99300 | $479.93 |
25 | $41.91880 | $1,047.97 |
100 | $35.04450 | $3,504.45 |
250 | $31.67048 | $7,917.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $31.09916 | $15,549.58 |