


LTC2631ITS8-LZ8#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2631ITS8-LZ8#TRMPBFTR-ND - Tape & Reel (TR) LTC2631ITS8-LZ8#TRMPBFCT-ND - Cut Tape (CT) LTC2631ITS8-LZ8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2631ITS8-LZ8#TRMPBF |
Description | IC DAC 8BIT V-OUT TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2631ITS8-LZ8#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 3.2µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.05, ±0.5 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.22000 | $44.22 |
| 10 | $28.93000 | $289.30 |
| 25 | $24.94880 | $623.72 |
| 100 | $20.44190 | $2,044.19 |
| 250 | $18.22936 | $4,557.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $16.86836 | $8,434.18 |
| 1,000 | $16.21502 | $16,215.02 |



