TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2631ITS8-HZ12#PBF

DigiKey Part Number
LTC2631ITS8-HZ12#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2631ITS8-HZ12#PBF
Description
IC DAC 12BIT VOUT
Customer Reference
Detailed Description
Bit Digital to Analog Converter TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC2631ITS8-HZ12#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types