


LTC2631CTS8-HM10#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC2631CTS8-HM10#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2631CTS8-HM10#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2631CTS8-HM10#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2631CTS8-HM10#TRMPBF |
Description | IC DAC 10BIT V-OUT TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2631CTS8-HM10#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 4.2µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.2, ±0.5 (Max) | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.47000 | $46.47 |
10 | $30.51200 | $305.12 |
25 | $26.34080 | $658.52 |
100 | $21.62450 | $2,162.45 |
250 | $19.30832 | $4,827.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $17.88356 | $8,941.78 |
1,000 | $17.34574 | $17,345.74 |