


LTC2631AITS8-HZ12#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2631AITS8-HZ12#TRMPBFTR-ND - Tape & Reel (TR) LTC2631AITS8-HZ12#TRMPBFCT-ND - Cut Tape (CT) LTC2631AITS8-HZ12#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2631AITS8-HZ12#TRMPBF |
Description | IC DAC 12BIT TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2631AITS8-HZ12#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 4.6µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.5, ±1 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.55000 | $63.55 |
| 10 | $49.16500 | $491.65 |
| 25 | $45.56680 | $1,139.17 |
| 100 | $41.76190 | $4,176.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $39.74256 | $19,871.28 |
| 1,000 | $38.77884 | $38,778.84 |
| 1,500 | $38.29597 | $57,443.95 |



