


LTC2631AHTS8-LM12#TRMPBF | |
---|---|
DigiKey Part Number | LTC2631AHTS8-LM12#TRMPBFTR-ND - Tape & Reel (TR) LTC2631AHTS8-LM12#TRMPBFCT-ND - Cut Tape (CT) LTC2631AHTS8-LM12#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2631AHTS8-LM12#TRMPBF |
Description | IC DAC 12BIT V-OUT TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2631AHTS8-LM12#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 4.1µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±1 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $73.73000 | $73.73 |
10 | $49.72600 | $497.26 |
25 | $43.46920 | $1,086.73 |
100 | $36.39530 | $3,639.53 |
250 | $32.92120 | $8,230.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $32.53608 | $16,268.04 |