


LTC2630HSC6-LZ8#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2630HSC6-LZ8#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2630HSC6-LZ8#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2630HSC6-LZ8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2630HSC6-LZ8#TRMPBF |
Description | IC DAC 8BIT SC-70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2630HSC6-LZ8#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 3.2µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | Internal, Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.05, ±0.5 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.78000 | $34.78 |
| 10 | $26.35000 | $263.50 |
| 25 | $24.24040 | $606.01 |
| 100 | $21.92100 | $2,192.10 |
| 250 | $21.38412 | $5,346.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $20.75354 | $10,376.77 |
| 1,000 | $20.18839 | $20,188.39 |
| 1,500 | $19.90557 | $29,858.35 |
| 2,500 | $19.59203 | $48,980.08 |
| 3,500 | $19.40882 | $67,930.87 |


