


LTC2630CSC6-HZ8#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2630CSC6-HZ8#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2630CSC6-HZ8#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2630CSC6-HZ8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2630CSC6-HZ8#TRMPBF |
Description | IC DAC 8BIT SC-70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2630CSC6-HZ8#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 3.7µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | Internal, Supply | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.05, ±0.5 (Max) | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.02000 | $29.02 |
| 10 | $21.86100 | $218.61 |
| 25 | $20.06360 | $501.59 |
| 100 | $18.08890 | $1,808.89 |
| 250 | $17.48484 | $4,371.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $17.07720 | $8,538.60 |
| 1,000 | $16.59617 | $16,596.17 |
| 1,500 | $16.35514 | $24,532.71 |
| 2,500 | $16.08829 | $40,220.72 |
| 3,500 | $15.93219 | $55,762.67 |
| 5,000 | $15.78214 | $78,910.70 |


