


LTC2630AHSC6-LM12#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2630AHSC6-LM12#TRMPBFTR-ND - Tape & Reel (TR) LTC2630AHSC6-LM12#TRMPBFCT-ND - Cut Tape (CT) LTC2630AHSC6-LM12#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2630AHSC6-LM12#TRMPBF |
Description | IC DAC 12BIT SC-70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2630AHSC6-LM12#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 4.4µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | Internal, Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±1 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.87000 | $58.87 |
| 10 | $45.41600 | $454.16 |
| 25 | $42.05480 | $1,051.37 |
| 100 | $38.36560 | $3,836.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $36.59702 | $18,298.51 |
| 1,000 | $35.69611 | $35,696.11 |
| 1,500 | $35.24497 | $52,867.46 |


