LTC2630AHSC6-HZ12#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 302
Unit Price: $58.87000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $33.73318
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 622
Unit Price: $58.87000
Datasheet
12 Bit Digital to Analog Converter 1 SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 SC-70-6
High Speed Converters by Analog Devices

LTC2630AHSC6-HZ12#TRPBF

DigiKey Part Number
LTC2630AHSC6-HZ12#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2630AHSC6-HZ12#TRPBF
Description
IC DAC 12BIT SC-70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
LTC2630AHSC6-HZ12#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Number of D/A Converters
1
Settling Time
4.8µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
Internal, Supply
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±0.5, ±1 (Max)
Architecture
-
Operating Temperature
-40°C ~ 125°C
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$33.73318$84,332.95
Manufacturers Standard Package