


LTC2630ACSC6-LM12#TRMPBF | |
---|---|
DigiKey Part Number | LTC2630ACSC6-LM12#TRMPBFTR-ND - Tape & Reel (TR) LTC2630ACSC6-LM12#TRMPBFCT-ND - Cut Tape (CT) LTC2630ACSC6-LM12#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2630ACSC6-LM12#TRMPBF |
Description | IC DAC 12BIT V-OUT SC70-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2630ACSC6-LM12#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 4.4µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | Internal, Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±1 (Max) | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.94000 | $58.94 |
10 | $39.20100 | $392.01 |
25 | $34.05400 | $851.35 |
100 | $28.23660 | $2,823.66 |
250 | $25.38056 | $6,345.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $23.97570 | $11,987.85 |