LTC2621CDD-1#PBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 248
Unit Price: $57.80000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $33.08187
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $33.08187
Datasheet
12 Bit Digital to Analog Converter 1 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 10-DFN (3x3)
High Speed Converters by Analog Devices

LTC2621CDD-1#PBF

DigiKey Part Number
505-LTC2621CDD-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2621CDD-1#PBF
Description
IC DAC 12BIT V-OUT 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2621CDD-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Number of D/A Converters
1
Settling Time
7µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.5V ~ 5.5V
Voltage - Supply, Digital
2.5V ~ 5.5V
INL/DNL (LSB)
±0.8, ±0.5 (Max)
Architecture
-
Operating Temperature
0°C ~ 70°C
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
121$37.23455$4,505.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.