LTC2616CDD#PBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $39.58577
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 121
Unit Price: $68.24000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $39.58577
Datasheet
14 Bit Digital to Analog Converter 1 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Digital to Analog Converter 1 10-DFN (3x3)
High Speed Converters by Analog Devices

LTC2616CDD#PBF

DigiKey Part Number
LTC2616CDD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2616CDD#PBF
Description
IC DAC 14BIT V-OUT 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 1 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2616CDD#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
14
Number of D/A Converters
1
Settling Time
9µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±4, ±1 (Max)
Architecture
-
Operating Temperature
0°C ~ 70°C
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
121$44.39066$5,371.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.