Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2615IGN#TRPBF | |
|---|---|
cms-digikey-product-number | LTC2615IGN#TRPBF-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | LTC2615IGN#TRPBF |
cms-description | IC DAC 14BIT V-OUT 16SSOP |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | 14 Bit Digital to Analog Converter 8 16-SSOP |
Datasheet | Datasheet |
cms-eda-cad-models | LTC2615IGN#TRPBF Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 8 | |
Settling Time | 9µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±4, ±1 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 2,500 | $203.24886 | $508,122.15 |


