LTC1992-2IMS8#TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $66.78210
Datasheet
8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1992-2IMS8#TR

DigiKey Part Number
LTC1992-2IMS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1992-2IMS8#TR
Description
IC OPAMP DIFF 3.2MHZ RRO 8MSOP
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1992-2IMS8#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Differential, Rail-to-Rail
Slew Rate
1.5V/µs
Gain Bandwidth Product
3.2 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
250 µV
Current - Supply
700µA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types