


LTC2486CDE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2486CDE#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2486CDE#TRPBF |
Description | IC ADC 16BIT 14-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2486CDE#TRPBF Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 2.7V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.5V |
Number of Bits 16 | Features Temperature Sensor |
Sampling Rate (Per Second) 15 | Operating Temperature 0°C ~ 70°C |
Number of Inputs 2, 4 | Package / Case 14-WFDFN Exposed Pad |
Input Type Differential, Single Ended | Supplier Device Package 14-DFN (4x3) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $37.20278 | $93,006.95 |


