TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2453ITS8#PBF

DigiKey Part Number
LTC2453ITS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2453ITS8#PBF
Description
IC ADC 16BIT DELTA SIG
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter Input 2 TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC2453ITS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Number of Bits
16
Sampling Rate (Per Second)
60
Data Interface
I2C
Number of A/D Converters
2
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types