


LTC2453CTS8#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2453CTS8#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2453CTS8#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2453CTS8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2453CTS8#TRMPBF |
Description | IC ADC 16BIT TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2453CTS8#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 60 | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | I2C | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.85000 | $35.85 |
| 10 | $27.21300 | $272.13 |
| 25 | $25.04280 | $626.07 |
| 100 | $22.65930 | $2,265.93 |
| 250 | $22.13884 | $5,534.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $21.46288 | $10,731.44 |
| 1,000 | $20.88203 | $20,882.03 |
| 1,500 | $20.59119 | $30,886.78 |
| 2,500 | $20.26892 | $50,672.30 |
| 3,500 | $20.08052 | $70,281.82 |


