
LTC2450CDC-1#PBF | |
---|---|
DigiKey Part Number | LTC2450CDC-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2450CDC-1#PBF |
Description | IC ADC 16BIT DELTA SIG |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter Input 1 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2450CDC-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 30 | |
Data Interface | SPI | |
Number of A/D Converters | 1 | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Mounting Type | Surface Mount | |
Base Product Number |