


LTC2433-1IMS#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC2433-1IMS#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2433-1IMS#TRPBFCT-ND - Cut Tape (CT) 505-LTC2433-1IMS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2433-1IMS#TRPBF |
Description | IC ADC 16BIT SIGMA-DELTA 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2433-1IMS#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 6.8 | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $68.32000 | $68.32 |
10 | $45.87500 | $458.75 |
25 | $40.01720 | $1,000.43 |
100 | $33.39500 | $3,339.50 |
250 | $30.14388 | $7,535.97 |
500 | $29.35432 | $14,677.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $29.35432 | $73,385.80 |