16 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MSOP
20-Bit 1Msps 0.5ppm INL SAR ADC

LTC2378IMS-16#TRPBF

DigiKey Part Number
505-LTC2378IMS-16#TRPBFTR-ND - Tape & Reel (TR)
505-LTC2378IMS-16#TRPBFCT-ND - Cut Tape (CT)
505-LTC2378IMS-16#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2378IMS-16#TRPBF
Description
IC ADC 16BIT SAR 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 16-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2378IMS-16#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
1M
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.375V ~ 2.625V
Voltage - Supply, Digital
2.375V ~ 2.625V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-TFSOP (0.118", 3.00mm Width)
Supplier Device Package
16-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,351
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$273.38000$273.38
10$200.70400$2,007.04
25$181.76240$4,544.06
100$181.10400$18,110.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$181.10400$452,760.00
Manufacturers Standard Package