16 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MSOP
High Speed Converters by Analog Devices

LTC2376HMS-18#PBF

DigiKey Part Number
LTC2376HMS-18#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2376HMS-18#PBF
Description
IC ADC 18BIT SAR 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 Bit Analog to Digital Converter 1 Input 1 SAR 16-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2376HMS-18#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
18
Sampling Rate (Per Second)
250k
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.375V ~ 2.625V
Voltage - Supply, Digital
2.375V ~ 2.625V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
16-TFSOP (0.118", 3.00mm Width)
Supplier Device Package
16-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$335.99000$335.99
10$250.05800$2,500.58
37$235.14297$8,700.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.