
LTC2312ITS8-12#WTRMPBF | |
---|---|
DigiKey Part Number | 505-LTC2312ITS8-12#WTRMPBFTR-ND - Tape & Reel (TR) 505-LTC2312ITS8-12#WTRMPBFCT-ND - Cut Tape (CT) 505-LTC2312ITS8-12#WTRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2312ITS8-12#WTRMPBF |
Description | IC ADC 12BIT SAR TSOT23-8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V, 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V, 4.75V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $87.67000 | $87.67 |
10 | $59.78100 | $597.81 |
25 | $52.50680 | $1,312.67 |
100 | $44.27830 | $4,427.83 |
250 | $41.05728 | $10,264.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $41.05710 | $20,528.55 |