


LTC2311IMSE-12#WPBF | |
|---|---|
DigiKey Part Number | 505-LTC2311IMSE-12#WPBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2311IMSE-12#WPBF |
Description | IC ADC 12BIT 16-MSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2311IMSE-12#WPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 5M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | LVDS - Serial, SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3.13V ~ 3.47V, 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 3.13V ~ 3.47V, 4.75V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 16-MSOP-EP | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $179.97000 | $179.97 |
| 10 | $144.05700 | $1,440.57 |
| 37 | $131.89054 | $4,879.95 |
| 111 | $124.61793 | $13,832.59 |
| 259 | $120.35579 | $31,172.15 |
| 518 | $117.55110 | $60,891.47 |


