
LTC2266CUJ-12#TRPBF | |
|---|---|
DigiKey Part Number | LTC2266CUJ-12#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2266CUJ-12#TRPBF |
Description | IC ADC 12BIT 40-QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 2 Pipelined 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2266CUJ-12#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 80M | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | LVDS - Serial | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.7V ~ 1.9V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
Features | Simultaneous Sampling | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $364.46498 | $728,929.96 |



