
LTC2145IUP-14#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2145IUP-14#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2145IUP-14#PBF |
Description | IC ADC 14BIT 64-QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2145IUP-14#PBF Models |
Category | Number of A/D Converters 2 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 1.7V ~ 1.9V |
Number of Bits 14 | Voltage - Supply, Digital 1.7V ~ 1.9V |
Sampling Rate (Per Second) 125M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 64-WFQFN Exposed Pad |
Data Interface LVDS - Parallel, Parallel | Supplier Device Package 64-QFN (9x9) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD2145-R14-A-QC9-TA | Silanna Semiconductor | 45 | 6250-SD2145-R14-A-QC9-TA-ND | $798.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,217.52000 | $1,217.52 |
| 10 | $1,029.64400 | $10,296.44 |
| 40 | $962.97825 | $38,519.13 |



