12-TSSOP EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12-TSSOP EP
12 TSSOP EP

LTC2058IMSE#PBF

DigiKey Part Number
LTC2058IMSE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2058IMSE#PBF
Description
IC OPAMP ZERO-DRIFT 2CIRC 12MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 12-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC2058IMSE#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.6V/µs
Gain Bandwidth Product
2.5 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
0.5 µV
Current - Supply
1mA (x2 Channels)
Current - Output / Channel
36 mA
Voltage - Supply Span (Min)
4.75 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
12-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$54.25000$54.25
10$35.90000$359.00
37$29.38811$1,087.36
111$25.37459$2,816.58
259$22.96440$5,947.78
518$21.40320$11,086.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.