LTC2055IMS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2,873
Unit Price: $58.70000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $39.38000
Datasheet

Similar


Texas Instruments
In Stock: 793
Unit Price: $39.38000
Datasheet

Similar


Texas Instruments
In Stock: 3,153
Unit Price: $33.54000
Datasheet

Similar


STMicroelectronics
In Stock: 2,929
Unit Price: $25.24000
Datasheet
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2055IMS8

DigiKey Part Number
LTC2055IMS8-ND
Manufacturer
Manufacturer Product Number
LTC2055IMS8
Description
IC OPAMP CHOPPER 500KHZ 8MSOP
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2055IMS8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
0.5 µV
Mfr
Current - Supply
130µA (x2 Channels)
Packaging
Tube
Voltage - Supply Span (Min)
2.7 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
11 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Slew Rate
0.5V/µs
Supplier Device Package
8-MSOP
Gain Bandwidth Product
500 kHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2055IMS8#PBFAnalog Devices Inc.2,873LTC2055IMS8#PBF-ND$58.70000Direct
LMP2022MM/NOPBTexas Instruments0296-46433-1-ND$39.38000Similar
LMP2022MME/NOPBTexas Instruments793LMP2022MME/NOPBCT-ND$39.38000Similar
LMP2022MMX/NOPBTexas Instruments3,153296-44682-1-ND$33.54000Similar
OA2ZHA34SSTMicroelectronics2,929497-OA2ZHA34SCT-ND$25.24000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types