
LTC2052IS#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC2052IS#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2052IS#TRPBFCT-ND - Cut Tape (CT) 505-LTC2052IS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2052IS#TRPBF |
Description | IC OPAMP ZERO-DRIFT 4 CIRC 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2052IS#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 90 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 1mA (x4 Channels) | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $102.47000 | $102.47 |
10 | $70.57400 | $705.74 |
25 | $62.24920 | $1,556.23 |
100 | $52.84440 | $5,284.44 |
250 | $50.60012 | $12,650.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $50.60029 | $126,500.73 |