
LTC2051HS8#PBF | |
|---|---|
DigiKey Part Number | LTC2051HS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2051HS8#PBF |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2051HS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 90 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 1mA (x2 Channels) | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.87000 | $58.87 |
| 10 | $45.41600 | $454.16 |
| 25 | $42.05480 | $1,051.37 |
| 100 | $38.35660 | $3,835.66 |
| 300 | $36.29380 | $10,888.14 |
| 500 | $35.53102 | $17,765.51 |
| 1,000 | $34.65642 | $34,656.42 |

