


LTC1728ES5-2.5#TRPBF | |
|---|---|
DigiKey Part Number | LTC1728ES5-2.5#TRPBFTR-ND - Tape & Reel (TR) LTC1728ES5-2.5#TRPBFCT-ND - Cut Tape (CT) LTC1728ES5-2.5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1728ES5-2.5#TRPBF |
Description | IC SUPERVISOR 3 CHANNEL TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1728ES5-2.5#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 2.338V, 3.086V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.86000 | $46.86 |
| 10 | $35.89500 | $358.95 |
| 25 | $33.14240 | $828.56 |
| 100 | $30.12030 | $3,012.03 |
| 250 | $29.81180 | $7,452.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $26.33978 | $65,849.45 |




