


LTC1985ES5-1.8#TRMPBF | |
---|---|
DigiKey Part Number | LTC1985ES5-1.8#TRMPBFTR-ND - Tape & Reel (TR) LTC1985ES5-1.8#TRMPBFCT-ND - Cut Tape (CT) LTC1985ES5-1.8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1985ES5-1.8#TRMPBF |
Description | IC SUPERVISOR 3 CHANNEL TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1985ES5-1.8#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 1.683V, 2.805V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.83000 | $47.83 |
10 | $31.42200 | $314.22 |
25 | $27.14240 | $678.56 |
100 | $22.30790 | $2,230.79 |
250 | $19.93264 | $4,983.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $18.42482 | $9,212.41 |
1,000 | $17.96156 | $17,961.56 |