8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MSOP
Introducing Power by Linear

LTC1966CMS8#TRPBF

DigiKey Part Number
505-LTC1966CMS8#TRPBFTR-ND - Tape & Reel (TR)
505-LTC1966CMS8#TRPBFCT-ND - Cut Tape (CT)
505-LTC1966CMS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1966CMS8#TRPBF
Description
IC RMS TO DC CONVERTER 8MSOP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
RMS to DC Converter 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1966CMS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Current - Supply
155 µA
Voltage - Supply
2.7V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,193
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$86.02000$86.02
10$58.59500$585.95
25$51.43360$1,285.84
100$43.33980$4,333.98
250$40.02792$10,006.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$40.02810$100,070.25
Manufacturers Standard Package