8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1757A-1EMS8

DigiKey Part Number
LTC1757A-1EMS8-ND
Manufacturer
Manufacturer Product Number
LTC1757A-1EMS8
Description
IC RF PWR CNTRL 2GHZ SGL 8MSOP
Customer Reference
Detailed Description
RF Power Controller IC Cellular, GSM, PCS, Wireless Modem, TDMA 850MHz ~ 2GHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1757A-1EMS8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
RF Type
Cellular, GSM, PCS, Wireless Modem, TDMA
Frequency
850MHz ~ 2GHz
Features
Single Output
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types